Bel Fuse SI-50154-F

Conn RJ-45 Integrated Magnetics F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
$ 3.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SI-50154-F.

Official Datasheet15 years ago

Inventory History

3 month trend:
+100%

CAD Models

Download Bel Fuse SI-50154-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
TE Connectivity280378-2
RIGHT ANGLE PCB HEADER, 4-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
TE Connectivity5-104363-5
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity6116202-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity2-406549-5
Modular Conn/Ethernet Conn 1X1 8/8 SE LED(G/G)
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Amphenol Communications SolutionsRJHSE5081
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
AmphenolRJHSE508104
Modular Connector, Right Angle, RJ45 Jack, 1 x 4 (Ganged), 8P8C, Cat5, Through Hole Mount
Yageo GroupJ0026D21BNL
Modular Connectors / Ethernet; PULSE; J0026D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle

Descriptions

Descriptions of Bel Fuse SI-50154-F provided by its distributors.

Conn RJ-45 Integrated Magnetics F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Conn Tel/Telc F 8 Pos 2.54Mm Sldr Ra Th 12Term Rohs Compliant: Yes
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
MODULAR AND ETHERNET CONNECTORS;
CONN JACK 1PORT 100 BASE-T PCB
MagJack® ICM, 1X1 Port, 0 to 70ºC, RoHS
Bel Fuse SCT
RJ45 1X1 10/100 TAB UP G/Y LED
CONNECTOR, RJ45, JACK, 8P8C, THT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through Hole Mount

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI-50154-F.
  • SI50154-F
  • SI50154F