TE Connectivity 2-406549-5

Modular Conn/Ethernet Conn 1X1 8/8 SE LED(G/G)
$ 3.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-406549-5.

TE Connectivity

Datasheet1 page11 years ago
Datasheet1 page15 years ago
Datasheet14 pages15 years ago
Datasheet4 pages15 years ago

ODG (Origin Data Global)

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-4.43%

CAD Models

Download TE Connectivity 2-406549-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.387
$ 1.379
Stock
70,855
33,915
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
Panel
Panel
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
-
Bronze
Color
Black
Black

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Amphenol Communications SolutionsRJHSE5081
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
AmphenolRJHSE508502
Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount
TE Connectivity406507-4
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Modular Conn/Ethernet Conn PCB RA 8/8 RJ-45 JCK
TE Connectivity406541-1
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray

Descriptions

Descriptions of TE Connectivity 2-406549-5 provided by its distributors.

Modular Conn/Ethernet Conn 1X1 8/8 SE LED(G/G)
Conn RJ45 Receptacle 8 POS 1.02mm Solder RA Through Hole 12 Terminal Single Port
TE CONNECTIVITY / AMP 2-406549-5 Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Ways, 1 Ports
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
MODULAR JACK, 8WAY; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through Hole Mount; Connector Or
IMJ,1X1,PNL GRD,LED(G/G), SN Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 2-406549-5 | Internal Number: 2-406549-5 | Alias Number: 1358727 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty