TE Connectivity 6116202-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
$ 3.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6116202-1.

IHS

Datasheet6 pages2 years ago
Datasheet1 page19 years ago

Newark

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+118%

CAD Models

Download TE Connectivity 6116202-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-08-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Conn., Data, Modular Jack, Vertical, Shielded, 8/8, Cat 5e, Through Hole, Gold Plate
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 5e
AmphenolRJHSE3384
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Amphenol Communications SolutionsRJHSE3385
Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Shield, with LEDs.
AmphenolRJHSE3085
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 6116202-1 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
CONNECTOR JACK, MODULAR, VERTICAL, 8-POSITION, RJ45, CAT5, BLACK, TP, FEMALE
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Press Fit Terminal, Receptacle
Conn RJ-45 F 8 POS 1.02mm Press Fit ST Thru-Hole 8 Terminal 1 Port Cat 5 Box/Loose/Tube
RJ Connector, 8 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Jack
Single Port Modular Jacks | CONN MOD JACK 8P8C VERT SHIELDED
Conn Mod, Rj45 Jack, 1 X 1 (Port), 8P8C; |Te Connectivity Amp 6116202-1.
RJ45Receptacle 1 Shielded Direct Insert cat5 Gold Phosphor Bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
CONN, RJ45 JACK, 8P8C, CAT5, BLK; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through Hole Mount
MJ,TE,8P,COMPL.PIN,CAT5,PC Data Rate: .1 Gb/s .01 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.1 Gb/s RJ45 Single Port | Rj45 Connector | Part Number: 6116202-1 | Internal Number: 6116202-1 | Alias Number: CC4033-000 | 1 x 1 | TE Connectivity | OEG Miniature Relay PCF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6116202-1.
  • 6116202-1..