TE Connectivity 280378-2

Right Angle Pcb Header, 4-WAY1 Row, 2.54 Mm Pitch, Solder, Ampmodu Mod II Series
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280378-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Future Electronics

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+23.20%

CAD Models

Download TE Connectivity 280378-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Pin Header, 4 Contacts, 1 Row, 2.54mm, Tin, 3A, Right Angle, Shrouded, Phosphor Bronze, THT RA
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
KK 254 Solid Header, Right-Angle, with Friction Lock, 4 Circuits, Matte Tin (Sn) Plating, Bag
TE Connectivity280371-2
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Box/Carton
TE Connectivity281698-4
TE Connectivity 281698-4 HE14 Header Male Right Angle 4 Positions Shrouded
TE Connectivity103325-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 280378-2 provided by its distributors.

RIGHT ANGLE PCB HEADER, 4-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, SHROUDED, RIGHT ANGLE, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: AMPMODU Mod II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Pla
4P MODU II SHRD HDR, RT ANG, 0.38AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 4 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 280378-2 | Internal Number: 280378-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280378-2.