Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RJHSE-5381

Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJHSE-5381.

IHS

Datasheet3 pages5 years ago
Datasheet2 pages6 years ago

Electro Sonic

Upverter

TME

element14 APAC

Inventory History

3 month trend:
+11.72%

CAD Models

Download Amphenol RJHSE-5381 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.75
$ 1.75
Stock
378,316
343,066
343,066
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Gold, Tin
Gold, Nickel
Gold, Nickel
Color
Black
Black, Green, Yellow
Black, Green, Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-11-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
Amphenol Communications SolutionsRJHSE5480
Modular Connector, Right Angle, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Amphenol Communications SolutionsRJHSE5081
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Modular Connector, Modular Jack, 1 x 1 (Port), 8P10C, Cat3, Unshielded, Without Magnetics, THT
TE Connectivity / AMP520426-4
Modular Connectors / Ethernet Connectors 8 PCB SIDE ENTRY

Descriptions

Descriptions of Amphenol RJHSE-5381 provided by its distributors.

Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Modular Connector, LED, R/A, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors R/A RJ45 SHIELDED 8 CONT Y/G LEDS
Amphenol RJHSE5381 Modular Conn R/A RJ45 Shielded 8P Female Shrouded
Jack 90Spend,Up 8p8c (RJ45, Ethernet) 1 Through hole mounting 16.51mm(Length)*15.75mm(height)
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs.
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray
CONNECTOR, MODULAR JACK; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through Hole Mount; Connect
RJ45Receptacle Shielded 1 Gold Phosphor Bronze WithLED -55閳╁剤+85閳 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJHSE 5381
  • RJHSE-5381.
  • RJHSE5381
  • RJHSE5381.