What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions RJHSE5081

Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions RJHSE5081.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet7 pages17 years ago

Farnell

Newark

Future Electronics

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol Communications Solutions RJHSE5081 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-09-06
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Amphenol Communications SolutionsRJHSE5480
Modular Connector, Right Angle, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
AmphenolRJHSE5382
Modular Conn/Ethernet Conn RJ VISTA MDJK SHIELD
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
TE Connectivity / AMP555166-1
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray
TE Connectivity / AMP520426-4
Modular Connectors / Ethernet Connectors 8 PCB SIDE ENTRY

Descriptions

Descriptions of Amphenol Communications Solutions RJHSE5081 provided by its distributors.

Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
AMPHENOL ICC - RJHSE-5081 - Modular Connector, RJ45 Jack, 1 x 1 Port, 8P8C, Cat5, Through Hole Mount
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
Amphenol RJHSE5081 RJ45 Connector R/A Female Unshrouded 8P8C Ethernet
Rj45 Conn, Jack, 8P8C, 1Port, Yel/Grn; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount; Rohs Compliant: Yes |Amphenol Communications Solutions RJHSE-5081

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJHSE-5081
  • RJHSE-5081.
  • RJHSE5081.