Bel Fuse 0679L9150-05

Fuse Chip Fast Acting 15A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0679L9150-05.

Inventory History

3 month trend:
-15.31%

CAD Models

Download Bel Fuse 0679L9150-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.253
Stock
758,784
770,265
Authorized Distributors
6
6
Current Rating
15 A
15 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel Fuse0679L9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L9120-05
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton
Bel FuseC1H 15
SMD Fuse, Fast Acting, 15 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
Littelfuse25101.5L
FUSE, SUBMINIATURE, VERY FAST-ACTING TYPE, 125 VOLT, 1-1/2 AMP, BULK
Fuse Cartridge Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Bag CE/CSA/PSE/UL

Descriptions

Descriptions of Bel Fuse 0679L9150-05 provided by its distributors.

Fuse Chip Fast Acting 15A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Electric Fuse, Very Fast Blow, 15A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
SMD Fuse, Fast Acting, 15 A, 125 VAC, 125 VDC, 2410 [6125 Metric], 0679L
125V 125V 103.5A2S Board Mount (Cartridge Style Excluded) 15A 2410 6.1mm*2.54mm*2.79mm
2410 SMT Fuse | Quick Acting | 15A
Surface Mount Fuses 15 A, 125 VAC / VDC
FUSE BRD MNT 15A 125VAC/VDC 2SMD

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0679L915005