Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK1/GMA-15-R

Fuse Cartridge Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Bag CE/CSA/PSE/UL
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1/GMA-15-R.

TME

Datasheet2 pages9 years ago

IHS

Electro Sonic

Newark

Inventory History

3 month trend:
-4.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Bel Fuse3AG 12-R
Fuse Cartridge Fast Acting 12A 125V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Bel Fuse3SB 12-R
Fuse Miniature Slow Blow Acting 12A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Bel Fuse3SB 1.5-R
Fuse Miniature 1.5A 125V Slow Blow 2-Pin Cartridge Holder
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse25101.5L
FUSE, SUBMINIATURE, VERY FAST-ACTING TYPE, 125 VOLT, 1-1/2 AMP, BULK
Bel Fuse3SB 15-R
Fuse Cartridge Slow Blow Acting 15A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL

Descriptions

Descriptions of Eaton BK1/GMA-15-R provided by its distributors.

Fuse Cartridge Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Bag CE/CSA/PSE/UL
250V 1.6A²S Quick fuse Cartridge,Glass 1.5A base mount 5mm(Length)*20mm(width)
Fuse, Cartridge, Fast Acting, 1.5 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GMA
Electric Fuse, Fast Blow, 15A, 125VAC, 150A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, FAST ACTING, 15A, 125V; Blow Characteristic: Fast Acting; Fuse Current: 15A; Voltage Rating VAC: 125V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: GMA Series

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-GMA-1-5-R
  • BK1-GMA-15-R
  • BK1/GMA-1-5-R
  • BK1/GMA-1.5-R
  • BK1/GMA-15-R.
  • BK1/GMA/15-R
  • BK1/GMA1.5R
  • BK1/GMA15R
  • BK1GMA-1.5-R
  • BK1GMA-15-R
  • BK1GMA15R