Littelfuse 25101.5L

Fuse, Subminiature, Very Fast-acting Type, 125 Volt, 1-1/2 Amp, Bulk
$ 2.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 25101.5L.

Electro Sonic

Datasheet1 page20 years ago

Inventory History

3 month trend:
+200%

Related Parts

Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse0679L9150-01
Electric Fuse, Very Fast Blow, 15A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L9120-05
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Fuse Chip Fast Acting 15A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus

Descriptions

Descriptions of Littelfuse 25101.5L provided by its distributors.

FUSE, SUBMINIATURE, VERY FAST-ACTING TYPE, 125 VOLT, 1-1/2 AMP, BULK
Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, AXIAL LEADED, ROHS COMPLIANT
Littelfuse VERY FAST-ACTING PICO II FUSE
FUSE 125V PICO II FA ROHS 1.5A
25101.5L - Littelfuse 025101.5VXL, VERY FAST-ACTING PICO II FUSE WITH AXIAL LEADS, Voltage: 125VAC, Amp Size: 1-1/2
Leaded Cartridge Fuse; Series:251; Fuse Terminals:Axial Lead; Body Material:Epoxy; Current Rating:1.5A; Diameter:2.413mm; Fuse Type:Very Fast Acting; Leaded Process Compatible:Yes; Length:7.11mm; Voltage Rating:125V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN