Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/GMA-15-R

Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-15-R.

TME

Datasheet2 pages9 years ago

IHS

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+6.60%

Alternate Parts

Price @ 1000
$ 0.352
$ 1.18
$ 1.18
Stock
89,861
73,914
73,914
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
125 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder, Surface Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Bel Fuse3SB 12-R
Fuse Miniature Slow Blow Acting 12A 125V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Bel Fuse3SB 1.5-R
Electric Fuse, Slow Blow, 15A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
Bel Fuse0679L9120-05
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Fuse Cartridge Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Bag CE/CSA/PSE/UL
Littelfuse25101.5L
FUSE, SUBMINIATURE, VERY FAST-ACTING TYPE, 125 VOLT, 1-1/2 AMP, BULK

Descriptions

Descriptions of Eaton BK/GMA-15-R provided by its distributors.

Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton
Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
Fast Acting Cylinder Fuse 1.5A;Dims 5x20 mm;Glass;Cartridge;250VAC:Clip GMA
Fuse, Cartridge, 1.5A, 5X20Mm, Fast Acting; Blow Characteristic:Fast Acting; Fuse Current:1.5A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:Gma Series; Fuse Body Material:Glassrohs Compliant: Yes |Eaton Electronics BK/GMA-1.5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-1-5-R
  • BK-GMA-15-R
  • BK/GMA-1-5-R
  • BK/GMA-1.5-R
  • BK/GMA1.5R
  • BK/GMA15R
  • BKGMA-1.5-R
  • BKGMA-15-R
  • BKGMA15R