
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | C1H-15 | 22,500 | 2500 | |||||||||
| Verical | C1H-15 | 22,500 | 2500 | |||||||||
| Onlinecomponents.com | C1H-15 | 22,500 | 2500 | Bulk | ||||||||
| Testco a PEI-Genesis Company | C1H 15 | 0 | 5K | 12h | ||||||||
| Interstate Connecting Components | C1H 15 | 0 | 11h |
Download Bel Fuse C1H 15 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bel Fuse C1H 15 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: