Microchip AT89C51-24PC

Contains Lead Non-RoHS Compliant Through Hole FLASH Microcontroller 24mus 70C 24MHz 4.83mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51-24PC.

HQonline

Datasheet17 pages29 years ago

SHENGYU ELECTRONICS

Jameco

CAD Models

Download Microchip AT89C51-24PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.28
Stock
171,964
1,047,071
Authorized Distributors
0
1
Case/Package
PDIP
PDIP
Number of Pins
40
40
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
24 MHz
24 MHz
Number of I/Os
32
32
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Peripherals
-
-

Related Parts

MicrochipAT89S51-24PU
IC MCU 8BIT 4KB FLASH 40DIP / MCU 8-bit 8051 CISC 4KB Flash 5V 40-Pin PDIP W Tube
MicrochipAT89S52-24PU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40

Descriptions

Descriptions of Microchip AT89C51-24PC provided by its distributors.

Contains Lead Non-RoHS Compliant Through Hole FLASH Microcontroller 24mus 70C 24MHz 4.83mm
MCU 8-bit AT89 80C51 CISC 4KB Flash 5V 40-Pin PDIP
The AT89C51 is a low-power, high-performance CMOS 8-bit microcomputer with 4Kbytes of Flash programmable and erasable read only memory (PEROM). The device is manufactured using Atmel's high-dens ity nonvolatile memory technology and iscompatible with the industry-standard MCS-51 instruction set and pin out. The on-chip Flash allows the program memory to be reprogrammed in-system or by a conven-tional nonvolatile memory programmer. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Atmel AT89C51 is a powerful microcomputer which providesa highly-flexible and cost-effective solution to many embedded control applications.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51-24PC.