Microchip AT89S52-24PU

Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89S52-24PU.

element14 APAC

Datasheet38 pages29 years ago

element14

SOS electronic

Inventory History

3 month trend:
+13.75%

CAD Models

Download Microchip AT89S52-24PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT89S51-24PU
IC MCU 8BIT 4KB FLASH 40DIP / MCU 8-bit 8051 CISC 4KB Flash 5V 40-Pin PDIP W Tube
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 24 MHz, 32 KB, 40 Pins, DIP

Descriptions

Descriptions of Microchip AT89S52-24PU provided by its distributors.

Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
8 Bit MCU, 8051 Family AT89S52 Series Microcontrollers, 8051, 24 MHz, 8 KB, 40 Pins, DIP
IC MCU 8BIT 8KB FLASH 40DIP / MCU 8-bit 8051 CISC 8KB Flash 5V 40-Pin PDIP Tube
8KB 4V~5.5V 51Series 256Byte 24MHz FLASH 32 DIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
89S Microcontroller 8-bit 24MHz 8KB FLASH DIP40 AT 89 S 52-24PU
MICROCONTROLLER MCU, 8 BIT, 8051, 24MHZ,; 24MHZ, DIP-40; Controller Family/Series:AT89S52; CPU Speed:24MHz; Program
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDIP40
Microchip AT89 Series MCU, 8051 Core, 40-Pin, PDIP Package
AT89S Series 8 KB Flash 256 B SRAM 24 MHz 8-Bit Microcontroller - DIP-40
MCU, 8BIT, 8051, 24MHZ, DIP-40; Product Range: 8051 Family AT89S52 Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 8KB; RAM Memory Size: 256Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I/O's;
IC, 8BIT MCU, MCU 5X, 24MHZ, 40-DIP Controller ;Family/Series: C51/C251 Core Size: 8 bit No. of I/O's: 32 ;Program Memory Size: 8 KB RAM Memory Size: 250Byte ;CPU Speed: 24MHz Oscillator ;Type: External, Internal No. of Timers: 3
Device Core = 8051 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Clock Frequency Max. MHz = 24 / Program Memory Type = Flash / Program Memory Size kB = 8 / RAM Memory Size B = 256 / Interfaces = UART / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 40 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 52.57 / Width mm = 15.24 / Height mm = 4.44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 89 S 52-24PU
  • AT 89S52-24PU
  • AT89S52-24PU.