Microchip AT89C55WD-24PU

Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C55WD-24PU.

LKR

Datasheet35 pages30 years ago

element14 APAC

SOS electronic

Inventory History

3 month trend:
-0.12%

CAD Models

Download Microchip AT89C55WD-24PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT89S51-24PU
IC MCU 8BIT 4KB FLASH 40DIP / MCU 8-bit 8051 CISC 4KB Flash 5V 40-Pin PDIP W Tube
MicrochipAT89S52-24PU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 24 MHz, 32 KB, 40 Pins, DIP

Descriptions

Descriptions of Microchip AT89C55WD-24PU provided by its distributors.

Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
MCU 8-bit 8051 CISC 20KB Flash 5V 40-Pin PDIP W Tube / IC MCU 8BIT 20KB FLASH 40DIP
Microchip AT89Series microcontroller, 8051kernel, 40needle, PDIPencapsulation
8 Bit MCU, Low Power High Performance CMOS, 8051 Family AT89C55 Series Microcontrollers, 24 MHz
89C Microcontroller 8-bit 24MHz 20KB FLASH DIP40 AT 89 C 55 WD-24PU
AT89xx Series 20 KB Flash 256 B SRAM 24 MHz 8-Bit Microcontroller - DIP-40
MCU, 8BIT, 8051, 24MHZ, DIP-40; Product Range: 8051 Family AT89C55 Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 20KB; RAM Memory Size: 256Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I/O's;
IC, 8BIT MCU, MCU 5X, 24MHZ, 40-DIP Controller ;Family/Series: C51/C251 Core Size: 8 bit No. of I/O's: 32 ;Program Memory Size: 20 KB RAM Memory Size: 250Byte ;CPU Speed: 24MHz Oscillator ;Type: External, Internal No. of Timers: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 89 C 55 WD-24PU
  • AT89C55WD24PU