Microchip AT89C51-24PI

MCU 8-bit AT89 80C51 CISC 4KB Flash 5V 40-Pin PDIP
$ 3.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51-24PI.

HQonline

Datasheet17 pages29 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.76%

CAD Models

Download Microchip AT89C51-24PI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipAT89S52-24PU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 24 MHz, 32 KB, 40 Pins, DIP
NXP SemiconductorsMC9S08SE4CRL
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PDIP28
NXP SemiconductorsMC9S08SE8CRL
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PDIP28
NXP SemiconductorsMC9S08SE8MRL
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PDIP28

Descriptions

Descriptions of Microchip AT89C51-24PI provided by its distributors.

MCU 8-bit AT89 80C51 CISC 4KB Flash 5V 40-Pin PDIP
IC MCU 8BIT 4KB FLASH 40DIP
8-BIT, FLASH, 8051 CPU, 24MHZ
new, original packaged
The AT89C51 is a low-power, high-performance CMOS 8-bit microcomputer with 4Kbytes of Flash programmable and erasable read only memory (PEROM). The device is manufactured using Atmel's high-dens ity nonvolatile memory technology and iscompatible with the industry-standard MCS-51 instruction set and pin out. The on-chip Flash allows the program memory to be reprogrammed in-system or by a conven-tional nonvolatile memory programmer. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Atmel AT89C51 is a powerful microcomputer which providesa highly-flexible and cost-effective solution to many embedded control applications.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51--24PI
  • AT89C51-24PI.