Microchip AT89S51-24PU

IC MCU 8BIT 4KB FLASH 40DIP / MCU 8-bit 8051 CISC 4KB Flash 5V 40-Pin PDIP W Tube
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89S51-24PU.

element14 APAC

Datasheet31 pages29 years ago
Datasheet32 pages29 years ago

SOS electronic

Inventory History

3 month trend:
-41.43%

CAD Models

Download Microchip AT89S51-24PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT89S52-24PU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 24 MHz, 32 KB, 40 Pins, DIP

Descriptions

Descriptions of Microchip AT89S51-24PU provided by its distributors.

IC MCU 8BIT 4KB FLASH 40DIP / MCU 8-bit 8051 CISC 4KB Flash 5V 40-Pin PDIP W Tube
8051 89S Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 40-PDIP
AT89S51-24PU, 8BIT 8051 MICROCONTROLLER, 24MHZ, 4 KB FLASH, 40-PIN PDIP
AT89S Series 4 KB Flash 128 B SRAM 24 MHz 8-Bit Microcontroller - DIP-40
89S Microcontroller 8-bit 24MHz 4KB FLASH DIP40 AT 89 S 51-24PU
Microchip AT89 Series MCU, 8051 Core, 40-Pin, PDIP Package
MCU, 8BIT, 8051, 24MHZ, DIP-40; Product Range: 8051 Family AT89S51 Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 4KB; RAM Memory Size: 128Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I/O's;
A/D Inputs:0 ;Comparators:0 ;EEPROM Memory:0 Bytes ;Input Output:32 ;Interface:ISP/UART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:40-pin PDIP ;Programmable Memory:4K Bytes RAM Size:128 Bytes Speed:24 MHz Timers:2-16-bit Voltage, Range:4-5.5 V
Device Core = 8051 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Clock Frequency Max. MHz = 33 / Program Memory Type = Flash / Program Memory Size kB = 4 / RAM Memory Size B = 128 / Interfaces = UART / Number of Programmable I/Os = 32 / Number of Timers/Counters = 2 / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 40 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 52.57 / Width mm = 15.24 / Height mm = 4.44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 89 S 51-24PU
  • AT89S51-24PU#
  • AT89S51-24PU.