Aries 28-526-11

Conn ZIF Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
$ 16.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 28-526-11.

IHS

Datasheet1 page12 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-3.11%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.605
$ 7.989
Stock
2,207
34,023
Authorized Distributors
5
6
Gender
-
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
28
28
Number of Rows
-
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
Straight
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount
Aries1107741
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Descriptions

Descriptions of Aries 28-526-11 provided by its distributors.

Conn ZIF Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
IC Socket, DIP28, 28 Contact(s)
CONN IC DIP SOCKET ZIF 28POS GLD
28 Position ZIF Low Profile Socket
IC & Component Sockets Zero-Insertion-Fo

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED