Aries 1107741

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 1107741.

IHS

Datasheet1 page19 years ago

element14 APAC

DigiKey

Mouser

Jameco (USA)

Inventory History

3 month trend:
+82.33%

CAD Models

Download Aries 1107741 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-11-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Aries1108800
Machine Tooled 4 Pin Half-Can Crystal Oscillator Socket
TE Connectivity2-1571552-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series
IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 4800, 15.24 mm, Phosphor Bronze

Descriptions

Descriptions of Aries 1107741 provided by its distributors.

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Machine Tooled 4 Pin Full-Can Crystal Oscillator Socket
Socket, Dil, Oscillator; |Aries 1107741
DIP/SIP Sockets OSCILLATOR FULL 4PIN
OSCILLATOR SOCKET FULL SIZE 4PIN
Aries Electronics IC, 14, DIL, 15.24mm, 2
SOCKET, DIL, OSCILLATOR; No. of Contacts: 14Contacts; Connector Type: DIP; Pitch Spacing: -; Product Range: -; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Gold P; Available until stocks are exhausted

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED