Aries 28-526-10

526 Series 28 Position 2.54 mm Pitch Zero-Insertion-Force Socket
$ 7.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 28-526-10.

IHS

Datasheet1 page13 years ago

element14 APAC

Master Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
-93.31%

CAD Models

Download Aries 28-526-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-1571552-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Connector ZIF Socket SKT 24 Position 2.54mm Solder Straight Thru-Hole
IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 4800, 15.24 mm, Phosphor Bronze
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity5-1437536-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder
TE Connectivity1-390262-2
DIP Socket 250V 1A Female 28-Pos. 2.54 mm Pitch Black Thermoplastic

Descriptions

Descriptions of Aries 28-526-10 provided by its distributors.

526 Series 28 Position 2.54 mm Pitch Zero-Insertion-Force Socket
ZIF Socket 28 Position 2.54mm Solder Straight Thru-Hole
IC Socket, DIP28, 28 Contact(s)
DIP/SIP Sockets 28 PIN W/HANDLE
Skt Dil Zif, Lo-Pro 28Way; |Aries 28-526-10
CONN IC DIP SOCKET ZIF 28POS TIN
28-526-10, Aries Electronics Inc.
SKT DIL ZIF, LO-PRO 28WAY; No. of Contacts: 28Contacts; Connector Type: DIP; Pitch Spacing: 2.54mm; Product Range: 526 Series; Row Pitch: 15.24mm; Contact Material: Beryllium Copper; Contact Plating: Tin Plated Contacts; SVHC: N

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED