Ohmite HS10 15R J

Res Wirewound 15 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 15R J.

IHS

Datasheet3 pages12 years ago

Sager Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 15ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 15ohm, 12.2474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteB12J15RE
Fixed Resistor, Wire Wound, 12W, 15ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J15R
Fixed Resistor, Wire Wound, 12W, 15ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivityEP7W15RJ
Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 15ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityC1015RJL
Fixed Resistor, Wire Wound, 10W, 15ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity1623714-7
Fixed Resistor, Wire Wound, 4W, 15ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
TE ConnectivityC1415RJL
Fixed Resistor, Wire Wound, 14W, 15ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Res Wirewound 15 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite HS10 15R J provided by its distributors.

Res Wirewound 15 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 15ohm, 160V, 5% +/-Tol, Chassis Mount
HS10 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 15OHMS +/-5% 10W
Arcol HS10 15RJ 10W Aluminium Clad Resistor
RES, 15R, 10W, SOLDER, WIREWOUND
5% ¡À100ppm/¡æ 15¦¸ 10W 15.9mm*8.5mm*8.8mm
Wirewound Resistors - Chassis Mount
HS10 15R J, OHMITE MANUFACTURING
Res, 15R, 10W, Solder, Wirewound; Resistance:15Ohm; Product Range:Hs Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:15.9Mm Rohs Compliant: Yes |Ohmite HS1015RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 15 / Tolerance (±) % = 5 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 15.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10 15RJ
  • HS10-15R-J
  • HS10-15RJ
  • HS1015RJ