TE Connectivity C1415RJL

Fixed Resistor, Wire Wound, 14W, 15ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C1415RJL.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+224%

CAD Models

Download TE Connectivity C1415RJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityC1015RJL
Fixed Resistor, Wire Wound, 10W, 15ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ15R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 15Ohm 1W
TE ConnectivityER7415RJT
Fixed Resistor, Wire Wound, 3W, 15ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT15R0
Fixed Resistor, Metal Oxide Film, 1W, 15ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT15R0
Fixed Resistor, Carbon Film, 0.25W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT15R0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 15Ohm 2W
TE ConnectivityC1015RJL
Fixed Resistor, Wire Wound, 10W, 15ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityER1715RJL
Fixed Resistor, Wire Wound, 14W, 15ohm, 750V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE ConnectivityFCA615RJ
Fixed Resistor, Wire Wound, 5W, 15ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 15ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 15ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 150ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C1415RJL provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 15ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Res, 15R, 5%, 14W, Axial, Wirewound; |Cgs Te Connectivity C1415RJL
C14 SERIES AXIAL WIREWOUND RESISTOR 15OHMS +/-5% 14W +/-90PPM/DEGC
15Ω ±5% 14W ±90ppm/℃ DIP Through hole mounting 53.3mm(Length)
Res Wirewound 15 Ohm 5% 14W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack
Avnet Japan
C14 15R 5% (LOOSE) Resistance Value: 15 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 15 Ω Wire Wound Power Resistor 5 % | Part Number: C1415RJL | Internal Number: 1-1623774-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623774-9