TE Connectivity C1015RJL

Fixed Resistor, Wire Wound, 10W, 15ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C1015RJL.

Sager Electronics

Technical Drawing1 page9 years ago

Farnell

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-2.42%

CAD Models

Download TE Connectivity C1015RJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE ConnectivityC1415RJL
Fixed Resistor, Wire Wound, 14W, 15ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ15R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 15Ohm 1W
TE ConnectivityER7415RJT
Fixed Resistor, Wire Wound, 3W, 15ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT15R0
Fixed Resistor, Metal Oxide Film, 1W, 15ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT15R0
Fixed Resistor, Carbon Film, 0.25W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT15R0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 15Ohm 2W
TE ConnectivityC1415RJL
Fixed Resistor, Wire Wound, 14W, 15ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityER1715RJL
Fixed Resistor, Wire Wound, 14W, 15ohm, 750V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE ConnectivityFCA615RJ
RESISTOR, WIRE WOUND, 5W, 5%, 80ppm, 15ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Fixed Resistor, Metal Film, 0.4W, 15ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 15ohm, 200V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 150ohm, 250V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C1015RJL provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 15ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR C CGS 0.335Diax1.500L 8.50mmx38.10mm 10W 15Ohm ±90ppm/C
C10 SERIES AXIAL WIREWOUND RESISTOR 15OHMS +/-5% 10W +/-90PPM/DEGC
C10 15R 5% (LOOSE) Resistance Value: 15 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Through-Hole Resistor | 15 Ω Wire Wound Power Resistor 5 % | Part Number: C1015RJL | Internal Number: 1-1623773-0 | TE Connectivity | CGS
RES, 15R, 5%, 10W, AXIAL, WIREWOUND; Resistance: 15ohm; Product Range: C Series; Power Rating: 10W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 90ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623773-0