Ohmite B12J15R

Fixed Resistor, Wire Wound, 12W, 15ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J15R.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B12J15R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.94
$ 5.22
Stock
152
895
Authorized Distributors
3
6
Resistance
15 Ω
15 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB12J15RE
Fixed Resistor, Wire Wound, 12W, 15ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 15ohm, 1000V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 15ohm, 12.2474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623795-3
Fixed Resistor, Wire Wound, 10W, 15ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB8J15RE
Fixed Resistor, Wire Wound, 8W, 15ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 15ohm, 12.247V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J15R provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 15ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 15 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
RES 15 OHM 12W 5% AXIAL | Ohmite B12J15R
Wirewound Resistor Fixed 15 Ohms 12W

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV