TE Connectivity 1623714-7

Fixed Resistor, Wire Wound, 4W, 15ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623714-7.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
-12.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1623788-7
Fixed Resistor, Wire Wound, 5W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
OhmiteTWW5J15RE
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
VISHAY AC05000001509JAC00 Through Hole Resistor, 15 ohm, Axial Leaded, 5 W,5%, AC Series
TE ConnectivitySQPW515RJ
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP5W15RJ
Fixed Resistor, Wire Wound, 5W, 15ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB15R0
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityFCA615RJ
RESISTOR, WIRE WOUND, 5W, 5%, 80ppm, 15ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
TE Connectivity / AMP1623804-1
Fixed Resistor, Wire Wound, 10W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1623714-7 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 15ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
Res Wirewound 15 Ohm 5% 4W -80ppm/°C to 40ppm/°CConformalCoated RDL Box/Loose
Special Order: FCB4 15R 5% HP Through-Hole Resistor | Part Number: FCB415RJ | Internal Number: 1623714-7 | Alias Number: FCB415RJJIT | TE Connectivity
RES, 15R, 5%, 4W, RADIAL, WIREWOUND; Resistance: 15ohm; Product Range: FC Series; Power Rating: 4W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 7.8V; Resistor Element Material: Wirewound; Tem

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCB415RJ