Ohmite B12J15RE

Fixed Resistor, Wire Wound, 12W, 15ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J15RE.

IHS

Datasheet2 pages10 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-7.21%

CAD Models

Download Ohmite B12J15RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.22
$ 1.94
Stock
895
152
Authorized Distributors
6
3
Resistance
15 Ω
15 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Ceramic, Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteB12J15R
Fixed Resistor, Wire Wound, 12W, 15ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 15ohm, 1000V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 15ohm, 12.2474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623795-3
Fixed Resistor, Wire Wound, 10W, 15ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB8J15RE
Fixed Resistor, Wire Wound, 8W, 15ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 15ohm, 12.247V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J15RE provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 15ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 15 OHMS, PWR-RTG 12 W, TOL 5%, AXIAL, VITREOUS ENAMEL
RES, 15R, 12W, WIREWOUND, AXIAL; Available until stocks are exhausted
Res Wirewound 15 Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV