API Delevan SDS680R-102M

Power Choke Shielded Wirewound 1uH 20% 100KHz Ferrite 3A 0.04Ohm DCR T/R
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan SDS680R-102M.

IHS

Datasheet1 page0 years ago

Factory Futures

Inventory History

3 month trend:
-0.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A 0.0451Ohm DCR T/R
TAIYO YUDENMDMK4040T1R0MF
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A 0.0369Ohm DCR T/R
TAIYO YUDENMDMK4040T1R0MFV
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 Automotive T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal-Core, SMD, 1312
Wurth Elektronik784777010
Inductor, Aec-Q200, 1Uh, Shld, 3.7A Rohs Compliant: Yes |Würth Elektronik 784777010

Descriptions

Descriptions of API Delevan SDS680R-102M provided by its distributors.

Power Choke Shielded Wirewound 1uH 20% 100KHz Ferrite 3A 0.04Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
FIXED IND 1UH 3A 0.04OHM SMD
SDS680R Nonstandard 0.260Lx0.175W 6.60mmx4.45mm 1muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDS680R102M