
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-172358-1-ND | 820 | 1 | Cut Tape | ||||||||
| Win Source | WS-SPM3020T-1R0M | 17,770 | 295 | 2h | ||||||||
| Worldway Electronics | SPM3020T-1R0M | 10,032 | 7 | Tape & Reel | 1h | |||||||
| AAA CHIPS | SPM3020T-1R0M | 127 | 40m | |||||||||
| Cytech Systems | SPM3020T-1R0M | 2,000 | 2h |
Download TDK SPM3020T-1R0M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK SPM3020T-1R0M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: