TDK SPM3020T-1R0M-LR

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A 0.0369Ohm DCR T/R
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM3020T-1R0M-LR.

Newark

Datasheet4 pages5 years ago
Datasheet9 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+26.06%

CAD Models

Download TDK SPM3020T-1R0M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 4A 0.047Ohm DCR 1616 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0363Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.3A 0.044Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0336Ohm DCR T/R
Murata Power SolutionsFDSD0512-H-1R0M=P3
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4A 0.044Ohm DCR 2019 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.3A 0.0418Ohm DCR T/R

Descriptions

Descriptions of TDK SPM3020T-1R0M-LR provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A 0.0369Ohm DCR T/R
FIXED IND 1UH 3.8A 36.9 MOHM SMD / Inductors for Power Circuits Wound Metal
General Purpose Inductor, 1uH, 20%, 1 Element, Metal-Core, SMD, 1312
100KHz 100KHZ 6.3A 3.8A 8 1¦ÌH 36.9m¦¸ ¡À20% SMD , 3.2mm*3mm*2mm
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
3.8A 1uH 卤20% 6.3A SMD,3x3.2mm Power Inductors ROHS
SPM-LR Nonstandard 0.126Lx0.118W 3.20mmx3.00mm 1muH
Inductor, Wirewound, 1Uh, 3.8A, 20%; Inductance:1Μh; Rms Current (Irms):3.8A; Inductor Construction:Shielded; Saturation Current (Isat):6.3A; Product Range:Spm-Lr Series; Inductor Case/Package:-; Dc Resistance Max:0.0369Ohm Rohs Compliant: Yes |Tdk SPM3020T-1R0M-LR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos