Wurth Elektronik 784777010

Inductor, Aec-Q200, 1Uh, Shld, 3.7A Rohs Compliant: Yes |Würth Elektronik 784777010
$ 1.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 784777010.

Wurth Elektronik

Datasheet7 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 784777010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 4A 0.047Ohm DCR 1616 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0363Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.3A 0.044Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A 0.0451Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0336Ohm DCR T/R
Wurth Elektronik74438336010
FIXED IND 1UH 4A 32 MOHM SMD / 1 µH Shielded Molded Inductor 4 A 32mOhm Max 1212 (3030 Metric)

Descriptions

Descriptions of Wurth Elektronik 784777010 provided by its distributors.

Inductor, Aec-Q200, 1Uh, Shld, 3.7A Rohs Compliant: Yes |Würth Elektronik 784777010
100KHz 195MHz 8A 3.7A 1¦ÌH 38.5m¦¸ ¡À20% SMD,7.3X7.3MM , 7.3mm*7.3mm*4.3mm
FIXED IND 1UH 3.7A 38.5 MOHM SMD

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)