TAIYO YUDEN MDMK4040T1R0MF

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MDMK4040T1R0MF.

IHS

Datasheet12 pages5 years ago

JRH Electronics

Taiyo Yuden SCT

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-14.29%

CAD Models

Download TAIYO YUDEN MDMK4040T1R0MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.426
Stock
54,732
7,850
Authorized Distributors
6
5
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
3.5 A
3.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
47 mΩ
47 mΩ
Q Factor
-
-
Test Frequency
1 MHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.3A 0.044Ohm DCR 1515 T/R
Murata Power SolutionsFDSD0512-H-1R0M=P3
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4A 0.044Ohm DCR 2019 T/R
Ind Chip Shielded Wirewound 1uH 20% 100KHz 35Q-Factor Ferrite 3A 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.2A 0.042Ohm DCR 1008 T/R
TAIYO YUDENMDPK5050T1R0MM
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 4.3A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 1KHz 10Q-Factor Ferrite 5.2A 0.02Ohm DCR T/R

Descriptions

Descriptions of TAIYO YUDEN MDMK4040T1R0MF provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R
Inductor, Low Profile Wound, 1.0Uh 20%, T&r Rohs Compliant: Yes |Taiyo Yuden MDMK4040T1R0MF
Metal Core SMD Power Inductors (MCOIL™, MD series), 3.5A, 1.0 uH, ± 20 %, MDMK4040, RoHS
Taiyo Yuden SCT
Metal Core SMD Power Inductors | FIXED IND 1UH 3.5A 47 MOHM SMD
General Purpose Inductor, 1uH, 20%, 1 Element, Metal-Core, SMD, 1616
LSDND4040MKT1R0MF,100KHz 7.5A 3.5A 1¦ÌH 47m¦¸ ¡À20% 1515 , 4mm*4mm*1.2mm

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU