TAIYO YUDEN MDMK4040T1R0MFV

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 Automotive T/R
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MDMK4040T1R0MFV.

JRH Electronics

Datasheet3 pages4 years ago

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.426
$ 0.283
Stock
7,536
54,418
Authorized Distributors
5
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
3.5 A
3.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
47 mΩ
47 mΩ
Q Factor
-
-
Test Frequency
100 kHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 4A 0.047Ohm DCR 1616 Automotive T/R
Murata Power SolutionsFDSD0512-H-1R0M=P3
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4A 0.044Ohm DCR 2019 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.3A 0.044Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A 0.0451Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.3A 0.0418Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.4A 0.0352Ohm DCR T/R

Descriptions

Descriptions of TAIYO YUDEN MDMK4040T1R0MFV provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 Automotive T/R
Ind Power Wirewound 1uH 20% 100KHz Metal 3.5A Embossed T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 1616
Metal Core SMD Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (MCOIL™, MD series), 3.5A, 1.0 uH, ± 20 %, MDMK4040, RoHS
Taiyo Yuden SCT
Inductance:1Μh; Rms Current (Irms):3.5A; Inductor Construction:shielded; Saturation Current (Isat):5.2A; Product Range:mcoil Md Series; Power Inductor Case:4Mm X 4Mm X 1.2Mm; Dc Resistance Max:0.047Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDMK4040T1R0MFV.