API Delevan ER1025-68KR

Ind RF Molded 100uH 10% 2.5MHz 50Q-Factor Ferrite 84mA 0.01% AXL T/R
$ 15.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan ER1025-68KR.

IHS

Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 15.971
$ 1.71
$ 1.71
Stock
1,176
15,971
15,971
Authorized Distributors
3
5
5
Inductance
100 µH
100 µH
100 µH
Tolerance
10 %
10 %
10 %
Current Rating
-
84 mA
84 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
8 Ω
8 Ω
8 Ω
Q Factor
50
50
50
Test Frequency
2.5 MHz
2.5 MHz
2.5 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENHK1005R22J-T
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Wirewound 220nH 5% 100MHz 25Q-Factor 120mA 2.5Ohm DCR 0603 Paper T/R
TAIYO YUDENHK1608R22J-T
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Wirewound 0.22uH 5% 100MHz 50Q-Factor Ferrite 0.4A 1Ohm DCR 0805 T/R
Inductor RF Wirewound 0.22uH 5% 25.2MHz 45Q-Factor Ceramic 0.5A 0.84Ohm DCR 1008 T/R
FIXED INDUCTOR General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of API Delevan ER1025-68KR provided by its distributors.

Ind RF Molded 100uH 10% 2.5MHz 50Q-Factor Ferrite 84mA 0.01% AXL T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
FIXED IND 100UH 84MA 8 OHM TH
100 UH 10% M39010/10-A101K

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER1025-68KR-250 TR
  • ER1025-68KR-250TR