API Delevan 1025R-68K

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025R-68K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.93%

Alternate Parts

Price @ 1000
$ 2.02
$ 2.168
$ 2.168
Stock
6,848
4,016
4,016
Authorized Distributors
4
3
3
Inductance
100 µH
100 µH
100 µH
Tolerance
10 %
10 %
10 %
Current Rating
84 mA
84 mA
84 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
8 Ω
8 Ω
8 Ω
Q Factor
50
50
50
Test Frequency
2.5 MHz
2.5 MHz
2.5 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

API Delevan1025-68K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Wurth Elektronik744032101
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R
TAIYO YUDENCB2016T101KV
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.09A 5.85Ohm DCR 0806 Automotive T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.1A 4.55Ohm DCR 1210 T/R

Descriptions

Descriptions of API Delevan 1025R-68K provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
INDUCTOR, RF, IND 100UH, TOL +/-10%, CUR 84MA, AXIAL, DCR 8 OHMS, SRF 13MHZ
100 µH Unshielded Molded Inductor 84 mA 8Ohm Max Axial

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1025R68K