Bourns CW201212-R22J

Inductor RF Wirewound 0.22uH 5% 100MHz 50Q-Factor Ferrite 0.4A 1Ohm DCR 0805 T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-R22J.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-49.28%

CAD Models

Download Bourns CW201212-R22J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.124
Stock
71,892
31,079
Authorized Distributors
6
6
Inductance
220 nH
220 nH
Tolerance
5 %
5 %
Current Rating
300 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
50
50
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.24uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Ind High Current Wirewound 200nH 5% 100MHz 28Q-Factor Ceramic 310mA 0603 T/R
Inductor RF Chip Wirewound 220nH 5% 100MHz 35Q-Factor Air 240mA 700mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.22uH 5% 100MHz 28Q-FactorCeramic 0.28A 1.9Ohm DCR 0603 T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Bourns CW201212-R22J provided by its distributors.

Inductor RF Wirewound 0.22uH 5% 100MHz 50Q-Factor Ferrite 0.4A 1Ohm DCR 0805 T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
100MHz 860MHz 300mA 50@250MHz 220nH 1.1Ω ±5% 0805 SMD mount 2.1mm*1.5mm*1.5mm
INDUCTOR, 220NH, 0.3A, 0805, MULTILAYER; Inductance:220nH; Product Range:CW201212 Series; DC Current Rating:300mA; High Frequency Inductor Case:0805 [2012 Metric]; Inductor Construction:Multilayer; DC Resistance Max:1.1o

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW201212-R22J.
  • CW201212R22J