Murata LQW18ANR22J00D

Inductor RF Chip Wirewound 220nH 5% 100MHz 25Q-Factor 120mA 2.5Ohm DCR 0603 Paper T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR22J00D.

_legacy Avnet

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
+0.72%

CAD Models

Download Murata LQW18ANR22J00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.084
Stock
477,336
100,939
Authorized Distributors
6
6
Inductance
220 nH
220 nH
Tolerance
5 %
5 %
Current Rating
120 mA
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.5 Ω
2.5 Ω
Q Factor
25
25
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Multi-Layer 220nH 5% 100MHz 8Q-Factor Air 120mA 3.77Ohm DCR 0402 Paper T/R
RoHS Compliant Cut Tape (CT) 1005 Non-Magnetic Fixed Inductor 125C 450MHz 4.2Ohm 220nH
TAIYO YUDENHK1005R22J-TV
Ind High Frequency Chip Multi-Layer 220nH 5% 100MHz 8Q-Factor Ceramic 120mA 0402 Paper T/R
Inductor, Aec-Q200, 220Nh, 450Mhz, 0402 Rohs Compliant: Yes |Tdk MLG1005SR22JTD25
Ind High Frequency Chip Unshielded Multi-Layer 220nH 5% 100MHz 8Q-Factor Ceramic 100mA 0402

Descriptions

Descriptions of Murata LQW18ANR22J00D provided by its distributors.

Inductor RF Chip Wirewound 220nH 5% 100MHz 25Q-Factor 120mA 2.5Ohm DCR 0603 Paper T/R
Wirewound Inductor, 220 nH, 2.5 ohm, 1.2 GHz, 120 mA, 0603 [1608 Metric], LQW18AN_00 Series
General Purpose Inductor, 0.22uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Fixed Inductor 0603 220nH ±5% 120mA 2.5Ω 1.2GHz 25@100MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18ANR22J00D.
  • LQW18ANR22J00D..