APEM Q8P1CZZRYG24E

LED Panel Mount Indicator Tri-Color Green/ Red/Yellow 10mcd/20mcd/10mcd 2-Pin
$ 10.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P1CZZRYG24E.

IHS

Datasheet7 pages3 years ago

Electro Sonic

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-27.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

6091M Series Green 9.65 mm 24V Oil-Tight Non Relampable Neon LED Indicator Light
Pc-Type/Stackable Led Lamp,yellow,diffused,lmp-5 |Vcc (Visual Communications Company) CMW01Y
Single Color LED, Green, Diffused, T-1, 3.175mm
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole

Descriptions

Descriptions of APEM Q8P1CZZRYG24E provided by its distributors.

LED Panel Mount Indicator Tri-Color Green/ Red/Yellow 10mcd/20mcd/10mcd 2-Pin
LED INDICATOR SEALED 8MM PROMINENT BRIGHT CHROME TR-COLOR R/Y/G 24VDC SOLDER
LED INDICATOR, 8MM, RED/YEL/GRN, 24VDC, IP67; Mounting Hole Dia: 8mm; LED Color: Red, Yellow, Green; Forward Current / Color: R 20mA, Y 20mA, G 20mA; Forward Voltage / Color: R 2V, Y 2.2V, G 2.1V; Packaging
APEM 8 mm Tri-Color Red Yellow Green panel mount LED with Bright Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Multicolour Panel Indicators, Red, Yellow, Green, 8 Mm, R 20Ma, Y 20Ma, G 20Ma, R 24V, Y 24V, G 24V Rohs Compliant: Yes |APEM Inc. Q8P1CZZRYG24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q8P1CZZRYG24E.