Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CMW01Y

Pc-Type/Stackable Led Lamp, yellow, diffused, lmp-5 |Vcc (Visual Communications Company) CMW01Y
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMW01Y.

VCC

Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

IHS

Electro Sonic

Mouser

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1990-04-20
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX5573YD
Dialight550-0307F
550 Series Yellow Ø5 mm 60° 12.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
Dialight550-0305F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Yellow 585nm 10mcd 2-Pin

Descriptions

Descriptions of VCC CMW01Y provided by its distributors.

Pc-Type/Stackable Led Lamp,yellow,diffused,lmp-5 |Vcc (Visual Communications Company) CMW01Y
Single Color LED, Yellow, Diffused, T-1, 3.18mm
CML CMW01Y CBI 3mm 1POS Right Angle Yellow Part of the VCC Family of Products
LED Uni-Color Yellow 590nm 2-Pin
LED Circuit Board YELLOW DIFFUSED RIGHT ANGLE
LED YELLOW T1 MODULAR DIFFUSED

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC