Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CMW01G

Single Color LED, Green, Diffused, T-1, 3.175mm
$ 0.68
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMW01G.

VCC

Datasheet2 pages9 years ago

IHS

Newark

Electro Sonic

Mouser

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1990-04-20
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED Panel Mount Indicator Uni-Color Green 110nm 10mcd 2-Pin
Green 2.3 x 7 mm 110° Diffused 9 mcd 2.2 V Rectangular LED Panel Indicator
CML 5110F5 PMI RND .157" LED 2.2V Wire Green Part of the VCC Family of Products
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dialight550-0205F
550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator

Descriptions

Descriptions of VCC CMW01G provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3.175mm
CML CMW01G CBI 3mm StatusPak 1POS Right Angle Green Part of the VCC Family of Products
LED Uni-Color Hi-Eff. Green 565nm 2-Pin Bag
LED Circuit Board HI EFF GREEN DIFF RIGHT ANGLE
Circuit Board Ind, 1 Led, Green; Led Color:Green; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:-; Luminous Intensity:12.5Mcd; Forward Voltage:2.2V; Viewing Angle:120°; Height:7.264Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) CMW01G

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMW 01G