Dialight 564-0100-132F

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
$ 1.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-132F.

IHS

Datasheet1 page9 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+736%

CAD Models

Download Dialight 564-0100-132F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight5640100111
LED Round Dome Diffused Red, 635nm, 60°, 2.2V, TH, 3.05mm × 3.05mm × 3mm
3X1 CBI BLOCK Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.81mm
570 Series Tri Level Yellow 2 mm 70° Diffused 8 mcd LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 564-0100-132F provided by its distributors.

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
Dialight Red/Yellow/Green LED Circuit Board Indicator, 564 Series, 3 LEDs, TH, 6-Pin
Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
LED, PCB, 3MM, RED-YEL-GRN; LED Colour: Red, Yellow, Green; No. of LEDs: 3LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current / Colour: R 10mA, Y 10mA, G 10mA; Luminous Intensity / Colour: R 10mcd, Y 10mcd,
LED Colour = Green / Red / Yellow / Forward Current (If) / Colour = G 20mA, R 20mA, Y 20mA / LED Mounting = PCB / Luminous Intensity / Colour = G 12.6mcd, R 12.6mcd, Y 12.6mcd / Number of LEDs = 3 / Peak Wavelength / Colour = G 565nm, R 635nm, Y 585nm / Bulb Size (Diameter) mm = 3 / Viewing Angle ° = 60 / Forward Voltage (Vf) / Colour = G 2.1V, R 2.1V, Y 2.1V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100132F