APEM Q6F3CXXR12E

LED Panel Mount Indicator Uni-Color Red 10mcd Automotive 2-Pin
$ 7.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F3CXXR12E.

IHS

Datasheet6 pages3 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
+17.36%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED RED DIFFUSED 3MM ROUND T/H | VCC (Visual Communications Company) 4302F1-12V
Single Color LED, Red, Diffused, T-1, 3mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Red 655nm 8mcd 2-Pin
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of APEM Q6F3CXXR12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 10mcd Automotive 2-Pin
Single Color LED, High Efficiency Red, Diffused
Led Panel Mount Indicator, Red, 6 Mm, 12 Vdc, 20 Ma, 10 Mcd, Ip67 Rohs Compliant: Yes |APEM Inc. Q6F3CXXR12E
LED Indicator 6mm Flush 12VDC IP67
LED PNL IND RED DIFF 3MM LEADS
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Red LED with Flush Bezel style and Wires Terminals . 12VDC Voltage
INDIC LED FLUSH 6MM RED 12VDC,IP67; Mounting Hole Dia:6mm; LED Colour:Red; Forward Current If:20mA; Forward Voltage:12VDC; Luminous Intensity:10mcd; Viewing Angle:100°; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc