APEM Q14F3BXXR12E

LED Panel Mount Indicator Uni-Color Red 10mcd Automotive 2-Pin
$ 9.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14F3BXXR12E.

IHS

Datasheet7 pages6 years ago

Newark

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-1.12%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED RED DIFFUSED 3MM ROUND T/H | VCC (Visual Communications Company) 4302F1-12V
Single Color LED, Red, Diffused, T-1, 3mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Red 655nm 8mcd 2-Pin
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of APEM Q14F3BXXR12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 10mcd Automotive 2-Pin
FLUSHINDICATOR PMNT,14MM MOUNT SIZE, RED LED, LEADWIRES TERM,10 MM LAMP SIZE,12VDC
Single Color LED, High Effieciency Red, Diffused
LED Indicator 14mm Flush 12VDC IP67
LED PNL IND RED DIFF 10MM LEADS
Panel Indicator, 14Mm, Red, 12Vdc; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:10Mcd; Ip/Nema Rating:Ip67; Product Range:Q14 Series Rohs Compliant: Yes |APEM Inc. Q14F3BXXR12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc