Analog Devices SSM2135S-REEL7

Non-RoHS Compliant EAR99 SSM2135 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.75muA 2mV 3500kHz
$ 4.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2135S-REEL7.

Upverter

Datasheet16 pages15 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SSM2135S-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 6.85
$ 6.85
Stock
136,142
415,308
415,308
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
2
2
Slew Rate
0.9 V/µs
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
112 dB
112 dB
112 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
7.6 mA
7.6 mA
7.6 mA

Related Parts

Analog DevicesSSM2135S
Contains Lead GULL WING Surface Mount Audio Audio Amplifier 5.8mus 112dB 0.9V/mus -40C~85C
Analog DevicesOP1177ARZ
Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N Tube
Analog DevicesAD795JRZ
Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP JFET 1.6MHZ 8SOIC

Descriptions

Descriptions of Analog Devices SSM2135S-REEL7 provided by its distributors.

Non-RoHS Compliant EAR99 SSM2135 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.75muA 2mV 3500kHz
Ic,Operational Amplifier,Dual,Bipolar/Jfet,Sop,8Pin,Plastic
OP Amp Dual GP ±18V/36V 8-Pin SOIC N T/R
DUAL OP-AMP 2000 uV OFFSET-MAX 3.5 MHz BAND WIDTH PDSO8
Audio Amplifiers IC DUAL SGL-SUPPLY 4-36V
Analog Circuit, 1 Func, PDSO16
DUAL SINGLE-SUPPLY AUDIO TAPE &

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated