What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices OP1177ARZ

Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N Tube

$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP1177ARZ.

Augswan

Datasheet24 pages16 years ago

Analog Devices

Upverter

Newark

iiiC

Inventory History

3 month trend:
+6.70%

CAD Models

Download Analog Devices OP1177ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.594
$ 1.594
Stock
250,331
366,256
366,256
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
125 dB
125 dB
125 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
30 V
30 V
Operating Supply Current
500 µA
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP1177ARZ.

Related Parts

Analog DevicesAD8671ARZ
ROHS3Compliant EAR99 AD8671 Tube op amp amplifier circuit 5mm 0.04muA 9V 10000kHz
Analog DevicesAD8671ARZ-REEL7
Precision Low Noise, Low Input Bias Current, Single Op Amp
Analog DevicesAD8671ARZ-REEL
Precision Low Noise, Low Input Bias Current, Single Op Amp

Descriptions

Descriptions of Analog Devices OP1177ARZ provided by its distributors.

Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 OP1177 Matte Tin (Sn) op amp amplifier circuit 5mm 0.002muA 60muV 1300kHz
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, CDIP8
Precision Low Noise, Low Input Bias Current Single Operational Amplifier
Analog Devices Operational Amplifier, single channel, SOICencapsulation, Dual power, surface mount, 8Pin
1.3MHz 500pA Single channel SOIC-8 Precision Op Amps ROHS
Operational Amplifier 1.3MHz NSOIC-
Operational Amplifier, Single, 1.3 Mhz, 1, 0.7 V/ S, 2.5V To 15V, Soic, 8 Rohs Compliant: Yes |Analog Devices OP1177ARZ .

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP1177ARZ .
  • OP1177ARZ.