Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices SSM2135S

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.75muA 5V 3500kHz
$ 4.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2135S.

Upverter

Datasheet16 pages15 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SSM2135S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 7.81
$ 7.81
Stock
751,833
479,756
479,756
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
2
2
Slew Rate
0.9 V/µs
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
112 dB
112 dB
112 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
7.6 mA
7.6 mA
7.6 mA

Related Parts

Analog DevicesOP1177ARZ
Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N Tube
Analog DevicesOP1177ARZ-REEL
Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R
Analog DevicesOP1177ARZ-REEL7
Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices SSM2135S provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.75muA 5V 3500kHz
OP Amp Dual General Purpose ±18 Volt 36 Volt 8-Pin SOIC N
IC AUDIO 1 CIRCUIT 8SOIC Audio Amplifier 1 Circuit 8-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated