Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices SSM2135SZ

adi audio amplifier, SOICencapsulation, type: Operational Amplifier, 8Pin
$ 7.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2135SZ.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Augswan

iiiC

element14

Inventory History

3 month trend:
-34.60%

CAD Models

Download Analog Devices SSM2135SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.81
$ 4.01
$ 4.01
Stock
464,342
649,695
649,695
Authorized Distributors
6
1
1
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
1
1
Slew Rate
0.9 V/µs
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
112 dB
112 dB
112 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
7.6 mA
7.6 mA
7.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD8629ARZ
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesADA4077-2ARZ
Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N Tube / IC OPAMP GP 3.9MHZ 8SOIC
Analog DevicesAD8629ARZ-REEL7
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices SSM2135SZ provided by its distributors.

adi audio amplifier, SOICencapsulation, type:Operational Amplifier, 8Pin
ROHS3Compliant EAR99 SSM2135 Tube op amp amplifier circuit 5mm 0.75muA 9V 3500kHz
Op Amp Dual Audio Amplifier ±18V/36V 8-Pin SOIC N Tube
Dual Single-Supply Audio Operational Amplifier
IC AUDIO 2 CIRCUIT 8SOIC Audio Amplifier 2 Circuit 8-SOIC
Opamp, 3.5Mhz, Nsoic-8, -40 To 85Deg C; |Analog Devices, Inc. SSM2135SZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM-2135-SZ
  • SSM2135SZ .