Analog Devices AD795JRZ

Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP JFET 1.6MHZ 8SOIC
$ 10.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD795JRZ.

Upverter

Datasheet20 pages16 years ago
Datasheet16 pages24 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+74.55%

CAD Models

Download Analog Devices AD795JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.128
$ 10.481
Stock
426,790
354,887
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1.6 MHz
1.6 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
4 V
8 V
Max Supply Voltage
18 V
36 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD795JRZ.

Related Parts

Analog DevicesAD795JRZ-REEL
Low Power, Low Noise Precision FET Op Amp | IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog DevicesAD795JRZ-REEL7
OP-AMP, 1.6MHZ, 0 TO 70DEG C, NSOIC-8; Available until stocks are exhausted
Analog DevicesAD795JR
Low Power, Low Noise Precision FET Op Amp | IC OPAMP JFET 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD795JRZ provided by its distributors.

Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP JFET 1.6MHZ 8SOIC
ROHS3Compliant EAR99 AD795 Tube op amp buffer circuit 5mm 0.000003muA 15V 1600kHz
Operational Amplifier, 1 Func, 1000uV Offset-Max, FET, PDSO8
OP-AMP, 1.6MHZ, 0 TO 70DEG C, NSOIC-8; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD795JRZ .
  • AD795JRZ.