Analog Devices SSM2019BRNZRL

Audio Operational Amplifier SOIC8_150MIL 10~36V, ±5~±18V 1Channel
$ 4.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2019BRNZRL.

element14 APAC

Datasheet10 pages23 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+24.07%

CAD Models

Download Analog Devices SSM2019BRNZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.405
$ 4.367
Stock
214,107
220,968
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
124 dB
124 dB
Common Mode Rejection Ratio
130 dB
130 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
-
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM4808M/NOPB
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N Rail
Texas InstrumentsLM4808MX/NOPB
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N T/R
NXP SemiconductorsTDA1308T/N2,112
IC AMP AUDIO .08W STER AB 8SOIC / Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin SO Bulk
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Texas InstrumentsLM4890M/NOPB
1 Watt Audio Power Amplifier 8-SOIC -40 to 85
NXP SemiconductorsTDA8579T/N1SU
Audio Amp Speaker Class-AB 8-Pin SOIC Bulk

Descriptions

Descriptions of Analog Devices SSM2019BRNZRL provided by its distributors.

Audio Operational Amplifier SOIC8_150MIL 10~36V,±5~±18V 1Channel
AUDIO AMPLIFIER, NSOIC; Available until stocks are exhausted
EAR99 SSM2019 Tape & Reel (TR) Differential Inputs audio amplifier 50muV 4.9mm 3muA 130dB
Audio Amp Microphone 1-CH Mono Class-AB 8-Pin SOIC N T/R
0.0035%@ 2000¦¸ 1-Channel (Mono) 10V,5V 36V,18V 1MHz 2K¦¸ AB SOIC-8 , 1.5mm
Audio Amplifier, Nsoic; Output Power X Channels @ Load:-; Audio Amplifier Type:-; No. Of Channels:1Channels; Supply Voltage Range:± 5V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Load Impedance:-; Output Type:1 X Mono Rohs Compliant: Yes |Analog Devices, Inc. SSM2019BRNZRL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated