Texas Instruments LM4808M/NOPB

Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N Rail
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4808M/NOPB.

element14 APAC

Datasheet24 pages12 years ago
Datasheet25 pages11 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.29%

CAD Models

Download Texas Instruments LM4808M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4808M/NOPB.

Related Parts

Texas InstrumentsLM4808MX/NOPB
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N T/R
Texas InstrumentsTPA122D
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC Tube
Texas InstrumentsLM4900M/NOPB
AMP, AUDIO, 265MW@3.3V, SMD, SOIC8; Case style:SOIC; Base number:4900; Pins, No. of:8
Low Voltage 1.0 W × 1-Ch BTL Class AB Power Amplifier
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode

Descriptions

Descriptions of Texas Instruments LM4808M/NOPB provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N Rail
105-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85
Low Voltage High Power Audio Power Amplifier | IC AMP AUDIO PWR .15W STER 8SOIC
0.05%@16Ω Headphones, 2-Channel Stereo 2V 0.15*2@16Ω 5.5V 16Ω AB Class SOIC-8 SMD 1.5mm H
Audio Amplifier, 0.105W, 2 Channel(s), 1 Func, PDSO8
AMPLIFIER, AUDIO, CLASS AB, 0.105W, SOIC; Puissance de sortie: 105mW; Classe d'amplificateur audio: AB; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 2V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de broc
Amplifier, Audio, Class Ab, 0.105W, Soic; Output Power:105Mw; Amplifier Class:Ab; No. Of Channels:2 Channel; Supply Voltage Range:2V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Load Impedance:32Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4808M/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4808M/NOPB .
  • LM4808M/NOPB.
  • LM4808MNOPB