Texas Instruments LM4890M/NOPB

1 Watt Audio Power Amplifier 8-SOIC -40 to 85
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4890M/NOPB.

Texas Instruments

Datasheet36 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.06%

CAD Models

Download Texas Instruments LM4890M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4890MX/NOPB
Audio Power Amp, Ab, -40 To 85Deg C Rohs Compliant: Yes |Texas Instruments LM4890MX/NOPB
Analog DevicesSSM2211SZ-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
Texas InstrumentsLM4889MA/NOPB
1 Watt Audio Power Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4889MA
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC Rail
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC

Descriptions

Descriptions of Texas Instruments LM4890M/NOPB provided by its distributors.

1 Watt Audio Power Amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N Rail
Texas Instruments audio amplifier, SOICencapsulation, type:audio power amplifier, 8Pin, 1Wmax_power
IC, AMP AUDIO PWR 1W 8-SO; Amplifier Class:AB; No. of Channels:1; Output Power:1W; Supply Voltage Range:2.2V to 5.5V; THD + N:0.1% @ 400mW, VDD=5V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:4890; Load Impedance Min:8ohm; Output Power Pout:1W; Package / Case:SOIC; Power Rating RMS:1W; Supply Voltage Max:5.5V; Supply Voltage Min:2.2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4890M/NOPB .
  • LM4890MNOPB
  • LM4890MNOPB?