Analog Devices SSM2019BN

Audio Amp Microphone 1-CH Mono Class-AB 8-Pin PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2019BN.

DigiKey

Datasheet8 pages23 years ago

CAD Models

Download Analog Devices SSM2019BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.273
Stock
57,102
89,209
Authorized Distributors
0
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Channels
-
1
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
124 dB
124 dB
Common Mode Rejection Ratio
-
130 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
-
18 V

Related Parts

Analog DevicesAD627ANZ
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.08MHz Band Width, PDIP8
Analog DevicesOP177GP
Operational Amplifier, 1 Func, 375uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD622ANZ
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDIP8
MicrochipTC7650CPA
TCP7650 Series 16 V 2 MHz Chopper Stabilized Operational Amplifier - PDIP-8
Texas InstrumentsLM10CLN/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
Texas InstrumentsLT1013CP
Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices SSM2019BN provided by its distributors.

Audio Amp Microphone 1-CH Mono Class-AB 8-Pin PDIP
Not Qualified BIPOLAR INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 124dB 50muV 3muA
RMS to DC Converter, 1 Func, Bipolar, PDIP18

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated